Accelerometer, Gyroscope, 6 Axis Sensor UART Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP201

DigiKey Part Number
1888-FSP201TR-ND - Tape & Reel (TR)
1888-FSP201CT-ND - Cut Tape (CT)
1888-FSP201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSP201
Description
6-AXIS IMU SENSOR HUB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor UART Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEVA Technologies, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
UART
Operating Temperature
-40°C ~ 85°C
Package / Case
-
Supplier Device Package
-
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.724
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,37000 €7,37 €
56,66400 €33,32 €
106,40000 €64,00 €
256,08400 €152,10 €
505,86840 €293,42 €
1005,67070 €567,07 €
5005,55498 €2.777,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,98769 €9.975,38 €
Manufacturers Standard Package
Unit Price without VAT:7,37000 €
Unit Price with VAT:8,77030 €