Parametric Equivalent

TIP49 | |
|---|---|
DigiKey Part Number | TIP49CS-ND |
Manufacturer | |
Manufacturer Product Number | TIP49 |
Description | TRANS NPN 350V 1A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 1 A 10MHz 40 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIP49 Models |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 10V |
Packaging Bulk | Power - Max 40 W |
Part Status Obsolete | Frequency - Transition 10MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 350 V | Package / Case TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 1A | Supplier Device Package TO-220-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP49 SL TIN/LEAD | Central Semiconductor Corp | 54 | 1514-TIP49SLTIN/LEAD-ND | 0,83000 € | Parametric Equivalent |
| TIP50 | STMicroelectronics | 310 | 497-2605-5-ND | 1,27000 € | Similar |
| TIP50G | onsemi | 4.656 | TIP50GOS-ND | 1,04000 € | Similar |
| TIP49 | Rochester Electronics, LLC | 4.954 | 2156-TIP49-ND | 0,31446 € | Parametric Equivalent |





