
TIP49 SL TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-TIP49SLTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | TIP49 SL TIN/LEAD |
Description | TRANS NPN 350V 1A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 1 A 10MHz 40 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 300mA, 10V | |
Power - Max | 40 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 50 | 0,38580 € | 19,29 € |
| 100 | 0,34120 € | 34,12 € |
| 500 | 0,26274 € | 131,37 € |
| 1.000 | 0,23743 € | 237,43 € |
| 2.000 | 0,21614 € | 432,28 € |
| 5.000 | 0,19307 € | 965,35 € |
| 10.000 | 0,17882 € | 1.788,20 € |
| 50.000 | 0,16674 € | 8.337,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

