
TIP36A | |
|---|---|
DigiKey Part Number | TIP36A-ND |
Manufacturer | |
Manufacturer Product Number | TIP36A |
Description | TRANS PNP 60V 25A TO-218 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 25 A 3MHz 125 W Through Hole TO-218 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 15A, 4V |
Mfr | Power - Max 125 W |
Packaging Bulk | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 25 A | Package / Case TO-218-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-218 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP36AG | onsemi | 51 | TIP36AGOS-ND | 3,95000 € | Similar |


