
TIP34B | |
|---|---|
DigiKey Part Number | TIP34B-ND |
Manufacturer | |
Manufacturer Product Number | TIP34B |
Description | TRANS PNP 80V 10A TO-218 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 10 A 3MHz 80 W Through Hole TO-218 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 3A, 4V | |
Power - Max | 80 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-218-3 | |
Supplier Device Package | TO-218 |

