
TIP32A PBFREE | |
|---|---|
DigiKey Part Number | 1514-TIP32APBFREE-ND |
Manufacturer | |
Manufacturer Product Number | TIP32A PBFREE |
Description | TRANS PNP 60V 3A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 3MHz 40 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 4V |
Mfr | Power - Max 40 W |
Packaging Bulk | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 300µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP32AG | onsemi | 2.809 | TIP32AGOS-ND | 1,16000 € | Similar |


