
TIP30A PBFREE | |
|---|---|
DigiKey Part Number | 1514-TIP30APBFREE-ND |
Manufacturer | |
Manufacturer Product Number | TIP30A PBFREE |
Description | TRANS PNP 60V 1A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 3MHz 30 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 200mA, 4V |
Mfr | Power - Max 30 W |
Packaging Bulk | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 125mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 300µA |

