
TIP2955 | |
|---|---|
DigiKey Part Number | TIP2955CS-ND |
Manufacturer | |
Manufacturer Product Number | TIP2955 |
Description | TRANS PNP 100V 15A TO-218 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 15 A 3MHz 90 W Through Hole TO-218 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 4V |
Mfr | Power - Max 90 W |
Packaging Bulk | Frequency - Transition 3MHz |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-218-3 |
Current - Collector (Ic) (Max) 15 A | Supplier Device Package TO-218 |
Voltage - Collector Emitter Breakdown (Max) 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP2955G | onsemi | 21 | TIP2955GOS-ND | 2,72000 € | Similar |



