Direct

TIP110 | |
|---|---|
DigiKey Part Number | TIP110CS-ND |
Manufacturer | |
Manufacturer Product Number | TIP110 |
Description | TRANS NPN DARL 60V TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 25MHz Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 2mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 1A, 4V |
Packaging Bulk | Frequency - Transition 25MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 8mA, 2A | Supplier Device Package TO-220-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP112 TIN/LEAD | Central Semiconductor Corp | 0 | TIP112CS-ND | 0,50915 € | Direct |


