Bipolar (BJT) Transistor NPN - Darlington 100 V 25MHz Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP112 TIN/LEAD

DigiKey Part Number
TIP112CS-ND
Manufacturer
Manufacturer Product Number
TIP112 TIN/LEAD
Description
TRANS NPN DARL 100V TO-220-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 25MHz Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 8mA, 2A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 1A, 4V
Frequency - Transition
25MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3000,49075 €637,98 €
Unit Price without VAT:0,49075 €
Unit Price with VAT:0,58399 €