Similar
Similar
Similar
Similar
Similar
Similar

PN918 PBFREE | |
|---|---|
DigiKey Part Number | 1514-PN918PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | PN918 PBFREE |
Description | 15V 50MA 625MW TH TRANSISTOR-SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 50mA 625mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Power - Max 625mW |
Manufacturer Central Semiconductor Corp | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 3mA, 1V |
Packaging Box | Current - Collector (Ic) (Max) 50mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type NPN | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Noise Figure (dB Typ @ f) 6dB @ 60kHz | Supplier Device Package TO-92-3 |
Gain 15dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5415AE-TD-E | onsemi | 0 | 2SC5415AE-TD-EOSTR-ND | 0,00000 € | Similar |
| BFP760H6327XTSA1 | Infineon Technologies | 7.893 | BFP760H6327XTSA1CT-ND | 0,88000 € | Similar |
| BFR380L3E6327XTMA1 | Infineon Technologies | 12.010 | BFR380L3E6327XTMA1CT-ND | 0,26000 € | Similar |
| MAPRST0912-350 | MACOM Technology Solutions | 0 | 1465-1133-ND | 733,28100 € | Similar |
| MAX2601ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX2601ESA+T-ND | 4,93435 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13821 € | 691,05 € |
| Unit Price without VAT: | 0,13821 € |
|---|---|
| Unit Price with VAT: | 0,16447 € |







