Bipolar (BJT) Transistor PNP 20 V 1 A Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN5143 PBFREE

DigiKey Part Number
1514-PN5143PBFREE-ND
Manufacturer
Manufacturer Product Number
PN5143 PBFREE
Description
TH TRANSISTOR-SMALL SIGNAL (<=1A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 1 A Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Collector Emitter Breakdown (Max)
20 V
Mfr
Current - Collector Cutoff (Max)
50nA
Packaging
Box
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 50mA, 1V
Part Status
Active
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - Collector (Ic) (Max)
1 A
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
7.5000,12827 €962,02 €
Unit Price without VAT:0,12827 €
Unit Price with VAT:0,15264 €