Similar

PN3645 PBFREE | |
|---|---|
DigiKey Part Number | 1514-PN3645PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | PN3645 PBFREE |
Description | 60V 800MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 500 mA 200MHz Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 1V @ 30mA, 300mA |
Mfr | Current - Collector Cutoff (Max) 35nA |
Packaging Box | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSP2907ABU | onsemi | 1.927 | KSP2907ABU-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15984 € | 799,20 € |
| Unit Price without VAT: | 0,15984 € |
|---|---|
| Unit Price with VAT: | 0,19021 € |


