
PN3638A APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-PN3638AAPMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PN3638A APM PBFREE |
Description | 25V 800MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 150MHz Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 35nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 1V |
Packaging Tape & Box (TB) | Frequency - Transition 150MHz |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26883 € | 1.075,32 € |
| Unit Price without VAT: | 0,26883 € |
|---|---|
| Unit Price with VAT: | 0,31991 € |

