Parametric Equivalent
Parametric Equivalent

PN2907A TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-PN2907ATIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | PN2907A TIN/LEAD |
Description | 60V 600MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Box | Power - Max 625 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 400mV @ 15mA, 150mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN2907A APM PBFREE | Central Semiconductor Corp | 0 | 1514-PN2907AAPMPBFREETB-ND | 0,06537 € | Parametric Equivalent |
| PN2907A APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN2907AAPMTIN/LEADTB-ND | 0,07460 € | Parametric Equivalent |
| KSA708YBU | onsemi | 9.295 | KSA708YBU-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07460 € | 746,00 € |
| Unit Price without VAT: | 0,07460 € |
|---|---|
| Unit Price with VAT: | 0,08877 € |



