
P6SMB18A TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-P6SMB18ATR13PBFREETR-ND - Tape & Reel (TR) 1514-P6SMB18ATR13PBFREECT-ND - Cut Tape (CT) 1514-P6SMB18ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB18A TR13 PBFREE |
Description | TVS DIODE 15.3VWM 25.2VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
10 | 0,62800 € | 6,28 € |
100 | 0,43490 € | 43,49 € |
500 | 0,35038 € | 175,19 € |
1.000 | 0,30967 € | 309,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,26849 € | 805,47 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,85680 € |