
P6SMB18A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB18A-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB18A-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB18A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB18A-AT/TR13 |
Description | TVS DIODE 15.3VWM 25.2V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 24.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13790 € | 13,79 € |
| 500 | 0,10254 € | 51,27 € |
| 1.000 | 0,09112 € | 91,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06405 € | 192,15 € |
| 6.000 | 0,05781 € | 346,86 € |
| 9.000 | 0,05463 € | 491,67 € |
| 15.000 | 0,05105 € | 765,75 € |
| 21.000 | 0,04894 € | 1.027,74 € |
| 30.000 | 0,04688 € | 1.406,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

