P4SMA190A BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,08987 €
Datasheet
308V Clamp 1.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA190A BK

DigiKey Part Number
P4SMA190ABK-ND
Manufacturer
Manufacturer Product Number
P4SMA190A BK
Description
TVS DIODE 190VWM 308VC SMA
Customer Reference
Detailed Description
308V Clamp 1.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.3A
Mfr
Power - Peak Pulse
400W
Packaging
Bulk
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
190V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
209V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
308V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TV04A191J-GComchip Technology0TV04A191J-G-ND0,08987 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable