
MPSA94 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPSA94TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | MPSA94 TIN/LEAD |
Description | 400V 300MA 625MW TH TRANSISTOR-S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 20MHz Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 10mA, 10V |
Packaging Box | Frequency - Transition 20MHz |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14579 € | 728,95 € |
| Unit Price without VAT: | 0,14579 € |
|---|---|
| Unit Price with VAT: | 0,17349 € |

