Parametric Equivalent

MPSA93 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPSA93TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | MPSA93 TIN/LEAD |
Description | TH TRANSISTOR-SMALL SIGNAL (<=1A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 500 mA 50MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 10V |
Packaging Box | Power - Max 625 mW |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 200 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 400mV @ 2mA, 20mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPSA93 PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA93PBFREE-ND | 0,13525 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15493 € | 774,65 € |
| Unit Price without VAT: | 0,15493 € |
|---|---|
| Unit Price with VAT: | 0,18437 € |


