
MPSA92 APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPSA92APMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPSA92 APM TIN/LEAD |
Description | 300V 500MA 625MW TH TRANSISTOR-S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 50MHz Through Hole TO-92 |
Category | Current - Collector Cutoff (Max) 250nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V |
Packaging Tape & Box (TB) | Frequency - Transition 50MHz |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16557 € | 662,28 € |
| Unit Price without VAT: | 0,16557 € |
|---|---|
| Unit Price with VAT: | 0,19703 € |

