Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPSA44 TRE TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPSA44TRETIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPSA44 TRE TIN/LEAD |
Description | 400V 300MA 625MW TH TRANSISTOR-S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 20MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 500nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 20MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 300 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 400 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 750mV @ 5mA, 50mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPSA44 APM PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA44APMPBFREETB-ND | 0,10340 € | Parametric Equivalent |
| MPSA44 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA44APMTIN/LEADTB-ND | 0,11898 € | Parametric Equivalent |
| MPSA44 PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA44PBFREE-ND | 0,10340 € | Parametric Equivalent |
| MPSA44 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA44TIN/LEAD-ND | 0,11911 € | Parametric Equivalent |
| MPSA44 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA44TREPBFREETR-ND | 0,10340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10963 € | 657,78 € |
| Unit Price without VAT: | 0,10963 € |
|---|---|
| Unit Price with VAT: | 0,13046 € |


