MPSA44 APM TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,10423 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,10423 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,12006 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,10423 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,11051 €
Bipolar (BJT) Transistor NPN 400 V 300 mA 20MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSA44 APM TIN/LEAD

DigiKey Part Number
1514-MPSA44APMTIN/LEADTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPSA44 APM TIN/LEAD
Description
400V 300MA 625MW TH TRANSISTOR-S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 300 mA 20MHz 625 mW Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 10V
Packaging
Tape & Box (TB)
Power - Max
625 mW
Part Status
Active
Frequency - Transition
20MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
300 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
400 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
750mV @ 5mA, 50mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPSA44 APM PBFREECentral Semiconductor Corp01514-MPSA44APMPBFREETB-ND0,10423 €Parametric Equivalent
MPSA44 PBFREECentral Semiconductor Corp01514-MPSA44PBFREE-ND0,10423 €Parametric Equivalent
MPSA44 TIN/LEADCentral Semiconductor Corp01514-MPSA44TIN/LEAD-ND0,12006 €Parametric Equivalent
MPSA44 TRE PBFREECentral Semiconductor Corp01514-MPSA44TREPBFREETR-ND0,10423 €Parametric Equivalent
MPSA44 TRE TIN/LEADCentral Semiconductor Corp01514-MPSA44TRETIN/LEADTR-ND0,11051 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6.0000,11993 €719,58 €
Unit Price without VAT:0,11993 €
Unit Price with VAT:0,14272 €