Parametric Equivalent

MPS6652 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPS6652TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | MPS6652 TIN/LEAD |
Description | 40V 1A 625MW TH TRANSISTOR-SMALL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 100MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 5A, 5V |
Packaging Box | Power - Max 625 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPS6652 PBFREE | Central Semiconductor Corp | 0 | 1514-MPS6652PBFREE-ND | 0,08321 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,10534 € | 790,05 € |
| Unit Price without VAT: | 0,10534 € |
|---|---|
| Unit Price with VAT: | 0,12535 € |


