Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPS6563 APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPS6563APMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPS6563 APM PBFREE |
Description | 20V 600MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 600 mA 60MHz 1.5 W Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 1V |
Series | Power - Max 1.5 W |
Packaging Tape & Box (TB) | Frequency - Transition 60MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 35mA, 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPS6563 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS6563APMTIN/LEADTB-ND | 0,25667 € | Parametric Equivalent |
| MPS6563 PBFREE | Central Semiconductor Corp | 0 | 1514-MPS6563PBFREE-ND | 0,19519 € | Parametric Equivalent |
| MPS6563 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS6563TIN/LEAD-ND | 0,24539 € | Parametric Equivalent |
| MPS6563 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-MPS6563TREPBFREETR-ND | 0,22399 € | Parametric Equivalent |
| MPS6563 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS6563TRETIN/LEADTR-ND | 0,28075 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24408 € | 976,32 € |
| Unit Price without VAT: | 0,24408 € |
|---|---|
| Unit Price with VAT: | 0,29046 € |


