Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPS6562 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPS6562TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | MPS6562 TIN/LEAD |
Description | 25V 600MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 600 mA 60MHz 1.5 W Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 1V |
Series | Power - Max 1.5 W |
Packaging Box | Frequency - Transition 60MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPS6562 APM PBFREE | Central Semiconductor Corp | 0 | 1514-MPS6562APMPBFREETB-ND | 0,27098 € | Parametric Equivalent |
| MPS6562 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS6562APMTIN/LEADTB-ND | 0,34144 € | Parametric Equivalent |
| MPS6562 PBFREE | Central Semiconductor Corp | 0 | 1514-MPS6562PBFREE-ND | 0,27046 € | Parametric Equivalent |
| MPS6562 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-MPS6562TREPBFREETR-ND | 0,27098 € | Parametric Equivalent |
| MPS6562 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS6562TRETIN/LEADTR-ND | 0,31915 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31004 € | 775,10 € |
| Unit Price without VAT: | 0,31004 € |
|---|---|
| Unit Price with VAT: | 0,36895 € |


