MPS6561 TRE TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,15184 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,17396 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,13408 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,15399 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,15184 €
Bipolar (BJT) Transistor NPN 20 V 600 mA 60MHz 1.5 W Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS6561 TRE TIN/LEAD

DigiKey Part Number
1514-MPS6561TRETIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPS6561 TRE TIN/LEAD
Description
20V 600MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 600 mA 60MHz 1.5 W Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 35mA, 350mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 100mA, 1V
Power - Max
1.5 W
Frequency - Transition
60MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17396 €695,84 €
Unit Price without VAT:0,17396 €
Unit Price with VAT:0,20701 €