Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPS6561 TRE PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPS6561TREPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPS6561 TRE PBFREE |
Description | 20V 600MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 600 mA 60MHz 1.5 W Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 35mA, 350mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 100mA, 1V | |
Power - Max | 1.5 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15184 € | 607,36 € |
| Unit Price without VAT: | 0,15184 € |
|---|---|
| Unit Price with VAT: | 0,18069 € |


