
MPS6523 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPS6523TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | MPS6523 TIN/LEAD |
Description | 25V 100MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 350MHz Through Hole TO-92-3 |
Category | Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA |
Mfr | Current - Collector Cutoff (Max) 50nA (ICBO) |
Series | Frequency - Transition 350MHz |
Packaging Box | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17455 € | 872,75 € |
| Unit Price without VAT: | 0,17455 € |
|---|---|
| Unit Price with VAT: | 0,20771 € |

