
MPS6518 APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPS6518APMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPS6518 APM TIN/LEAD |
Description | 40V 100MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 100 mA 1.5 W Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 2mA, 10V | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34819 € | 696,38 € |
| 4.000 | 0,33893 € | 1.355,72 € |
| 6.000 | 0,33429 € | 2.005,74 € |
| 10.000 | 0,32914 € | 3.291,40 € |
| 14.000 | 0,32614 € | 4.565,96 € |
| 20.000 | 0,32325 € | 6.465,00 € |
| Unit Price without VAT: | 0,34819 € |
|---|---|
| Unit Price with VAT: | 0,41435 € |

