
MPS404A TRE TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPS404ATRETIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPS404A TRE TIN/LEAD |
Description | 35V 150MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 35 V 150 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 1mA, 24mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 12mA, 150mV | |
Power - Max | 625 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38462 € | 769,24 € |
| 4.000 | 0,37459 € | 1.498,36 € |
| 6.000 | 0,36957 € | 2.217,42 € |
| 10.000 | 0,36400 € | 3.640,00 € |
| 14.000 | 0,36075 € | 5.050,50 € |
| 20.000 | 0,35762 € | 7.152,40 € |
| Unit Price without VAT: | 0,38462 € |
|---|---|
| Unit Price with VAT: | 0,45770 € |

