Parametric Equivalent
Similar
Similar
Similar

GES6014 PBFREE | |
|---|---|
DigiKey Part Number | 1514-GES6014PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | GES6014 PBFREE |
Description | 60V 800MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 800 mA 105MHz 625 mW Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 3mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 105MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38443 € | 961,07 € |
| Unit Price without VAT: | 0,38443 € |
|---|---|
| Unit Price with VAT: | 0,45747 € |







