
CZTA94 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZTA94TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZTA94 TR PBFREE |
Description | 400V 300MA 2W SMD TRANSISTOR-SMA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 300 mA 20MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 2 W |
Part Status Obsolete | Frequency - Transition 20MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 300 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 400 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 750mV @ 5mA, 50mA | Supplier Device Package SOT-223 |

