CZT5401 BK PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 3
Unit Price: 1,64000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.471
Unit Price: 1,13000 €
Datasheet
Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZT5401 BK PBFREE

DigiKey Part Number
1514-CZT5401BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CZT5401 BK PBFREE
Description
TRANS PNP 150V 0.6A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Power - Max
2 W
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types