Direct

CZ5377B TR | |
|---|---|
DigiKey Part Number | CZ5377BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZ5377B TR |
Description | DIODE ZENER 91V 5W DO201 |
Customer Reference | |
Detailed Description | Zener Diode 91 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 75 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 69.2 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-201 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5377BRLG | onsemi | 3.417 | 1N5377BRLGOSCT-ND | 0,69000 € | Direct |


