Zener Diode 91 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5377BRLG

DigiKey Part Number
1N5377BRLGOSTR-ND - Tape & Reel (TR)
1N5377BRLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5377BRLG
Description
DIODE ZENER 91V 5W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5377BRLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
75 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 69.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.538
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,42400 €4,24 €
1000,27340 €27,34 €
5000,20818 €104,09 €
1.0000,18712 €187,12 €
2.0000,16939 €338,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14303 €572,12 €
8.0000,13141 €1.051,28 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €