Similar
Parametric Equivalent
Parametric Equivalent

CSICD05-1200 TR13 | |
|---|---|
DigiKey Part Number | CSICD05-1200TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSICD05-1200 TR13 |
Description | DIODE SIL CARBIDE 1200V 5A DPAK |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount DPAK |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 190 µA @ 1200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 240pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 5 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4D08120E-TR | Wolfspeed, Inc. | 22 | 1697-C4D08120E-TRCT-ND | 6,70000 € | Similar |
| DSC05120D1-13 | Diodes Incorporated | 0 | 31-DSC05120D1-13TR-ND | 2,58348 € | Parametric Equivalent |
| PCDD05120G1_L2_00001 | Panjit International Inc. | 0 | 3757-PCDD05120G1_L2_00001CT-ND | 4,88000 € | Parametric Equivalent |




