CRSH2-2 TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,09660 €
Datasheet
Image for CRSH2-2 TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRSH2-2 TR

DigiKey Part Number
CRSH2-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRSH2-2 TR
Description
DIODE SCHOTTKY 20V 2A DO15
Customer Reference
Detailed Description
Diode 20 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
170pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
DO-15
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SB220-E3/73Vishay General Semiconductor - Diodes Division0112-SB220-E3/73CT-ND0,35000 €Direct
SB220E-GComchip Technology0SB220E-G-ND0,09660 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types