
SB220E-G | |
|---|---|
DigiKey Part Number | SB220E-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB220E-G |
Description | DIODE SCHOTTKY 20V 2A DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SB220E-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-15 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09660 € | 386,40 € |
| 8.000 | 0,08816 € | 705,28 € |
| 12.000 | 0,08638 € | 1.036,56 € |
| Unit Price without VAT: | 0,09660 € |
|---|---|
| Unit Price with VAT: | 0,11495 € |

