
CR30U-020 | |
|---|---|
DigiKey Part Number | CR30U-020-ND |
Manufacturer | |
Manufacturer Product Number | CR30U-020 |
Description | DIODE STANDARD 200V 30A DO4 |
Customer Reference | |
Detailed Description | Diode 200 V 30A Stud Mount DO-4 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-4 |
Current - Average Rectified (Io) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFR3020 | Microchip Technology | 0 | UFR3020-ND | 59,67030 € | Similar |


