
UFR3020 | |
|---|---|
DigiKey Part Number | UFR3020-ND |
Manufacturer | |
Manufacturer Product Number | UFR3020 |
Description | DIODE STANDARD 200V 30A DO4 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 30A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 200 V |
Packaging Bulk | Capacitance @ Vr, F 140pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-4 |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 30 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 59,67030 € | 5.967,03 € |
| Unit Price without VAT: | 59,67030 € |
|---|---|
| Unit Price with VAT: | 71,00766 € |

