
CP710V-MPSA92-CT20 | |
|---|---|
DigiKey Part Number | CP710V-MPSA92-CT20-ND |
Manufacturer | |
Manufacturer Product Number | CP710V-MPSA92-CT20 |
Description | TRANS PNP 300V 0.5A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 30mA, 10V | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,22000 € | 129,22 € |
| 10 | 107,57500 € | 1.075,75 € |
| Unit Price without VAT: | 129,22000 € |
|---|---|
| Unit Price with VAT: | 153,77180 € |

