
CP591X-2N2907A-CT20 | |
|---|---|
DigiKey Part Number | CP591X-2N2907A-CT20-ND |
Manufacturer | |
Manufacturer Product Number | CP591X-2N2907A-CT20 |
Description | TRANS PNP 60V 0.6A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz Surface Mount Die |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tray | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case Die |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package Die |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 130,88500 € | 1.308,85 € |
| Unit Price without VAT: | 130,88500 € |
|---|---|
| Unit Price with VAT: | 155,75315 € |

