CP548-2N5116-CT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 6,22000 €
Datasheet
Image for CP548-2N5116-CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP548-2N5116-CT

DigiKey Part Number
CP548-2N5116-CT-ND
Manufacturer
Manufacturer Product Number
CP548-2N5116-CT
Description
JFET P-CH 30V 50MA DIE
Customer Reference
Detailed Description
JFET P-Channel 30 V 50 mA Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tray
Part Status
Obsolete
FET Type
P-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Drain to Source Voltage (Vdss)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
5 mA @ 15 V
Current Drain (Id) - Max
50 mA
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
25pF @ 15V
Resistance - RDS(On)
150 Ohms
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes