CMZ5947B TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 127.506
Unit Price: 0,40000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,16364 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11943 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13167 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 859
Unit Price: 0,71000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13749 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 70
Unit Price: 0,71000 €
Datasheet
Zener Diode 82 V 500 mW ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5947B TR13

DigiKey Part Number
CMZ5947BTR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMZ5947B TR13
Description
DIODE ZENER 82V 500MW SMA
Customer Reference
Detailed Description
Zener Diode 82 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
CMZ5947B TR13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
160 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 62.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types