


CZRA5947B-G | |
|---|---|
DigiKey Part Number | CZRA5947B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA5947B-G |
Description | DIODE ZENER 82V 1.5W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA5947B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 160 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 62.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11943 € | 597,15 € |
| 10.000 | 0,10969 € | 1.096,90 € |
| 15.000 | 0,10473 € | 1.570,95 € |
| 25.000 | 0,09916 € | 2.479,00 € |
| 35.000 | 0,09586 € | 3.355,10 € |
| 50.000 | 0,09385 € | 4.692,50 € |
| Unit Price without VAT: | 0,11943 € |
|---|---|
| Unit Price with VAT: | 0,14212 € |

