
CMZ5945BQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5945BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5945BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5945BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5945BQ TR13 PBFREE |
Description | DIODE ZENER 68V 500MW SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 51.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,26520 € | 26,52 € |
| 500 | 0,20226 € | 101,13 € |
| 1.000 | 0,18195 € | 181,95 € |
| 2.000 | 0,16484 € | 329,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14631 € | 731,55 € |
| 10.000 | 0,13485 € | 1.348,50 € |
| 15.000 | 0,12902 € | 1.935,30 € |
| 25.000 | 0,12246 € | 3.061,50 € |
| 35.000 | 0,11973 € | 4.190,55 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

