


CMZ5340BQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5340BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5340BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5340BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5340BQ TR13 PBFREE |
Description | SURFACE MOUNT-DIODE-ZENER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80300 € | 8,03 € |
| 100 | 0,53370 € | 53,37 € |
| 500 | 0,41816 € | 209,08 € |
| 1.000 | 0,38095 € | 380,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33372 € | 1.001,16 € |
| 6.000 | 0,30995 € | 1.859,70 € |
| 9.000 | 0,29784 € | 2.680,56 € |
| 15.000 | 0,29690 € | 4.453,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |




