


CMZ5355BQ TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMZ5355BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5355BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5355BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5355BQ TR13 PBFREE |
Description | SURFACE MOUNT-DIODE-ZENER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,23000 € | 1,23 € |
10 | 0,77400 € | 7,74 € |
100 | 0,51350 € | 51,35 € |
500 | 0,40176 € | 200,88 € |
1.000 | 0,36581 € | 365,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,32015 € | 960,45 € |
6.000 | 0,29717 € | 1.783,02 € |
9.000 | 0,28547 € | 2.569,23 € |
15.000 | 0,28307 € | 4.246,05 € |
Unit Price without VAT: | 1,23000 € |
---|---|
Unit Price with VAT: | 1,46370 € |