Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMSH2-40LBK | |
|---|---|
DigiKey Part Number | CMSH2-40LBK-ND |
Manufacturer | |
Manufacturer Product Number | CMSH2-40LBK |
Description | DIODE SCHOTTKY 40V 2A SMB |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Bulk | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 400 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140BQ-13-F | Diodes Incorporated | 11.825 | B140BQ-13-FDICT-ND | 0,40000 € | Similar |
| B240-13-F | Diodes Incorporated | 936 | B240-FDICT-ND | 0,42000 € | Similar |
| B240A-13-F | Diodes Incorporated | 1.017 | B240A-FDICT-ND | 0,42000 € | Similar |
| B240Q-13-F | Diodes Incorporated | 15.230 | B240Q-13-FDICT-ND | 0,52000 € | Similar |
| B340BQ-13-F | Diodes Incorporated | 42 | B340BQ-13-FDICT-ND | 0,56000 € | Similar |





